Schnepp 19/4sw Shunting Plug Black 4mm Pin Dia 19mm Pitch 1 piece

Image Representative of Range

Schnepp 19/4sw Shunting Plug Black 4mm Pin Dia 19mm Pitch 1 piece

MPN
19/4sw
Brand
Schnepp
EAN-13
2050003918657
Order Code
12-9006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 384 in stock

The Schnepp shorting plug, model 19/4sw, features a 4 mm pin diameter and a 19 mm dot pitch, finished in black. Its compact design is ideal for use in electrical circuits requiring temporary connections or testing procedures. This durable shunt is suitable for applications in laboratories or technical environments where reliable short circuits are necessary.
Connector Type 4mm Plug
Colour Black
Dot pitch 19mm
Insulation Type Partially insulated
Nominal Current 25A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Shorting plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot