Schnepp 19/4rt Shunting Plug Red 4mm Pin 19mm Pitch

Image Representative of Range

Schnepp 19/4rt Shunting Plug Red 4mm Pin 19mm Pitch

MPN
19/4rt
Brand
Schnepp
EAN-13
2050003918602
Order Code
12-9005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

Manufactured by Schnepp, the 19/4rt shorting plug features a red colour and a pin diameter of 4 mm. It possesses a 19 mm dot pitch, making it suitable for specific electrical or circuitry applications. This shunt is typically used to temporarily bypass segments of an electrical circuit.
Connector Type 4mm Plug
Colour Red
Dot pitch 19mm
Insulation Type Partially insulated
Nominal Current 25A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Shorting plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot