Schnepp 19/4mB/sw Shorting Plug Black 4mm Pin 19mm Pitch 1 pieces

Image Representative of Range

Schnepp 19/4mB/sw Shorting Plug Black 4mm Pin 19mm Pitch 1 pieces

MPN
19/4mB/sw
Brand
Schnepp
EAN-13
2050003918671
Order Code
12-9004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Schnepp shorting plug is black with a pin diameter of 4 mm and a dot pitch of 19 mm. It serves as a shunt with a socket suitable for electrical applications requiring temporary circuit closure. This plug is ideal for testing and configuring electronic circuits by bridging certain points.
Connector Type 4mm Plug
Colour Black
Dot pitch 19mm
Insulation Type Partially insulated
Nominal Current 25A
Pin Ø 4mm
Temperature Range -20 - +50°C
Type Shorting plug
Voltage Rating 60 VDC / 30 VAC

Reviews

Be the first to submit a review

Trustpilot