Schnepp 052 000106 Jack Plug Pin 4mm Red Straight 1 piece

MPN
052 000106
Brand
Schnepp
EAN-13
2050006632666
Order Code
10-5449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Schnepp FK 4105 RT jack plug is a red straight pin connector with a diameter of 4 mm. It is commonly used as a laboratory connector in safety applications to ensure secure connections. This high-quality jack plug is ideal for use in electronic testing environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Insulation Material ABS
Insulation Type Partially insulated
Length 39mm
Misc Attribute FK 4105 RT
Nominal Current 15A
Pin Ø 4mm
Scoop-proof No
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot