Schnepp 052 000105 Jack Plug Straight Pin 4mm Black 1 piece

MPN
052 000105
Brand
Schnepp
EAN-13
2050006632659
Order Code
10-5448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Schnepp FK 4105 SW is a straight jack plug featuring a 4 mm pin diameter and comes in black. Manufactured by Schnepp, this safety jack plug is ideal for laboratory and electrical applications requiring reliable connections. Typical uses include integration into audio or electronic test equipment setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screws
Insulation Material ABS
Insulation Type Partially insulated
Length 39mm
Misc Attribute FK 4105 SW
Nominal Current 15A
Pin Ø 4mm
Scoop-proof No
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot