Schneider ZB4BW333 Green Flush Head for Illum Push Button

MPN
ZB4BW333
Order Code
66-2054
Country of Origin
France
Qty Was Unit Price (Ex VAT)
1+ £44.64 £36.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

A 22mm diameter flush, spring-return push-button head which can be illuminated by adding a Schneider Electric ZB4BVB series LED light block, supplied separately.


  • Colour: green
  • Schneider Electric type ZB4BW333
Type Pushbutton head
Colour button Green
Colour front ring Chrome
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA), front side 13
Height opening N/A
Hole Diameter 22.5mm
Illumination Colour Green
Illumination Type Via LED light block
Labelled false
Material front ring Metal
Mounting Diameter 22mm
Number of command positions 1
Spring-return true
Suitable for lighting true
Switching function latching false
Type of button Flat
Width opening N/A
With front ring true
With protective cover false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot