Schneider ZB4BA4 Red Flush Push Button Head

MPN
ZB4BA4
Order Code
66-2056
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 14 days

A 22mm diameter flush push-button switch head with return spring from Schneider Electric's ZB4BA series.

The switch head is suitable for non-illuminated modular push-buttons.


  • Colour: red
  • 22mm mounting diameter
  • Spring return
  • Non-illuminated
  • Schneider Electric type ZB4BA4
Type Pushbutton head
IP Rating IP66
Colour button Red
Colour front ring Chrome
Construction type lens Round
Degree of protection (NEMA), front side 13
Height opening N/A
Hole Diameter 22.5mm
Labelled false
Material front ring Metal
Mounting Diameter 22mm
Number of command positions 1
Spring-return true
Suitable for lighting false
Switching function latching false
Type of button Flat
Width opening N/A
With front ring true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot