Schneider XPSAK371144 3PST-NO 24VDC E-Stop Safety Relay

Order Code:

66-1833

Brand: Schneider Electric MPN: XPSAK371144 EAN-13: 3389110291742

Discontinued


An e-stop safety relay from Schneider Electric's XPSA series.


  • Operating voltage 230V AC, 24V DC
  • Contact configuration: 3 NO
  • Additional circuits: 1 NC + 4 solid state outputs
  • Schneider Electric type XPSAK371144
Additional Circuits 1 NC + 4 solid state outputs
Contact Configuration 3 NO
Operating Voltage AC 230V
Operating voltage DC 24V

Trustpilot