Schneider XB4BVM3 Green 240Vac Panel Mount Indicator

Image Representative of Range

Schneider XB4BVM3 Green 240Vac Panel Mount Indicator

MPN
XB4BVM3
EAN-13
3389110892000
Order Code
66-2005
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.32 £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

An industrial panel-mounting LED indicator from Schneider Electric's XB4BV series.


  • Colour: green
  • Operating voltage 240V AC
  • Matching LED indicators for Schneider Electric's XB4B series industrial switches
  • 22mm mounting diameter
  • Schneider Electric type XB4BVM3
Lamp/Lens Colour Green
Colour front ring Chrome
Colour lens Green
Construction type lens Round
Degree of protection (IP) IP66
Degree of protection (NEMA) 13
Height opening N/A
Hole Diameter 22.5mm
Material front ring Metal
Number of indicator lights 1
Rated operating voltage Ue 230 - 240V
Type of electric connection Screw connection
Type of lamp socket LED
Type of lens Flat
Voltage 240V
Voltage type AC
Width opening N/A
With front ring true
With light source true

Reviews

Be the first to submit a review

Trustpilot