Schneider RE17RMMW 1s to 100h 10 Ranges 1CO Analogue Timer Relay

MPN
RE17RMMW
EAN-13
3606480552762
Order Code
66-1944

Discontinued


A time delay relay from Schneider Electric's RE17 series.


  • Multi-function timer relay
  • Timer delay range 1second to 100 hours
  • Operating voltage 12 to 240V AC/DC
  • 1 C/O output contacts
  • Schneider Electric type RE17RMMW
Type Time delay relay
Clock function, starting with pause, variable true
Clock function, starting with pulse, variable true
Complete with socket false
Contact Configuration 1x CO
Degree of protection (IP) N/A
Depth 72mm
Dimensions 90 x 72 x 17.5mm
Function delay on de-energization true
Function delay-on energization true
Function flashing, starting with pause, fixed time true
Function flashing, starting with pulse, fixed time true
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping true
Function star-delta true
Height 90mm
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Nominal Current 8A
Number of outputs, delayed, change-over contact 1
Number of outputs, delayed, normally closed contact 0
Number of outputs, delayed, normally open contact 0
Number of outputs, undelayed, change-over contact 1
Number of outputs, undelayed, normally closed contact 0
Number of outputs, undelayed, normally open contact 0
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Output Current 8A
Outputs, reversible delayed/undelayed false
Pluggable on auxiliary contact block false
Rated control supply voltage AC 50 Hz 12 - 240V
Rated control supply voltage AC 60 Hz 12 - 240V
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting N/A
Temperature Range -20 to +60°F
Time range 0.1 - 360000s
Type of electric connection Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output false

Questions

*Question functionality currently disabled
Question by: Product code: 66-1944

Q. How to set un/ r Schneider electric timer

A. Hi Lungy, thank you for your question. The data sheet can be found here. This details the available functions.


Trustpilot