Schneider Electric ZBVM1 bulb holder 230V pack of 5

Image Representative of Range

Schneider Electric ZBVM1 bulb holder 230V pack of 5

MPN
ZBVM1
EAN-13
3389110090031
Order Code
06-6849
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Schneider Electric, the ZBVM1 light bulb holder is designed for 230 V applications and comes in a pack of five. Featuring robust construction, it ensures reliable performance in various lighting systems. Ideal for use in industrial and commercial environments, it supports efficient light source management.
Type Light bulb holder
Bulb Type LED (monochrome)
Colour light source White
Connection Screws
Connection type auxiliary circuit Screw connection
Depth 50mm
Factory colour White
Height 45mm
Lamp holder None
Lamp type LED
Rated voltage Ue at AC 50 Hz 230 - 230V
Rated voltage Ue at AC 60 Hz 230 - 230V
Rated voltage Ue at DC 0 - 0V
Switching Voltage 230V
Transformer integrated false
Type of fastening Front fastening
Voltage type for actuating AC
Weight 50
With integrated diode true
With integrated voltage decreasing resistor false
With light source true

Reviews

Be the first to submit a review

Trustpilot