Schneider Electric ZBE1016P Auxiliary Switch 1pc IP5X rating

MPN
ZBE1016P
EAN-13
3389110862836
Order Code
06-6831
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric's ZBE1016P auxiliary switch is a robust and reliable component designed for use in control circuits. It features a single normally open contact, making it ideal for integrating into panel assemblies. Common applications include industrial machinery control systems and automation panels.
Type Auxiliary switch
Lamp holder None
Model Clip-on
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot