Schneider Electric ZB6AS834 kill Switch head emergency-off Pushbutton 30mm

MPN
ZB6AS834
EAN-13
3389110071559
Order Code
06-6823
Country of Origin
France
Qty Was Unit Price (Ex VAT)
1+ £16.48 £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Schneider Electric's ZB6AS834 is a kill switch head designed with a single button for safety applications. It features a robust build suitable for emergency stop mechanisms and industrial safety systems. Typically deployed in machinery and equipment, it ensures quick and reliable shutdown in critical situations.
Type Kill switch head
IP Rating IP65
Button Diameter 30mm
Colour button Red
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA) Other
Depth 50mm
Diameter cap 30mm
Dimensions (W x H x D) 30 x 30 x 50 mm
Height 30mm
Height opening N/A
Hole Diameter 16.2mm
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -40°C
Operation type 1-button
Recess Diameter 16mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switching function latching true
Type of button High
Unlocking mechanism Push
Unlocking method Turn-release
Weight 0.035kg
Width 30mm
Width opening N/A
With front ring true
With lighting false

Reviews

Be the first to submit a review

Trustpilot