Schneider Electric ZB5AA131 Pushbutton front piece 1 pc grey plastic

MPN
ZB5AA131
EAN-13
3389110904376
Order Code
17-5607
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 18/10/2026

Schneider Electric ZB5AA131, also known as the 2920491 - Schneider Electric ZB5AA131, is a high-quality pushbutton front piece specifically designed for industrial control applications. This component is composed of durable grey plastic, offering robust performance and resilience in demanding environments. It is engineered to be used in conjunction with other compatible Schneider Electric pushbutton assemblies, providing a seamless integration into machinery and control panels. Typical applications include use in manufacturing plants, automation systems, and other settings where reliable human-machine interface elements are critical. The pushbutton front piece is suitable for engineers seeking reliable components for machine interface solutions.
Type ZB5AA131
IP Rating IP66
Colour button White
Colour front ring Black
Construction type lens Round
Content 1
Degree of protection (NEMA), front side Other
Height opening N/A
Hole Diameter 22.5mm
Labelled false
Material front ring Plastic
Number of command positions 1
Product Type Pushbutton front piece
Spring-return true
Suitable for lighting false
Switching function latching false
Type of button Flat
Width opening N/A
With front ring true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot