Schneider Electric ZB2BE101 Contact Block Harmony XAC

MPN
ZB2BE101
EAN-13
3389110612608
Order Code
17-5606
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Schneider Electric ZB2BE101 is a front‑mounting contact block from the Harmony XAC / ZB2 range, designed for use in control circuits with push buttons and control stations.

It features a single normally open (1 NO) slow‑break contact, making it suitable for standard industrial signalling and control applications. The contact block is intended for control circuit use and is compatible with Schneider Electric XB4, XB5, XACA and XAPS2 operator ranges. It uses spring‑return operation and delivers high mechanical durability, rated for 1,000,000 operating cycles. Electrically, the ZB2BE101 supports AC‑15 and DC‑13 utilisation categories, with current ratings up to 10 A and insulation ratings up to 600 V, in accordance with IEC 60947‑5‑1.

It includes screw‑clamp terminals suitable for conductors up to 2.5 mm², allowing secure and reliable wiring in industrial panels. The assembly is compact and lightweight, weighing approximately 0.02 kg, and is classified as Class II for electrical shock protection. It operates reliably in ambient temperatures from ‑25 °C to +70 °C, making it suitable for a wide range of industrial environments.

The product complies with major international standards including IEC, UL and CSA. Environmentally, the ZB2BE101 is RoHS and REACH compliant, contains no SVHCs above threshold levels, and offers a recyclability potential of approximately 80 %, aligning with Schneider Electric's sustainability commitments.


Type ZB2BE101
Colour Black
Content 1
IP Rating IP65
Lamp holder None
Model Top mounting and integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Product Type Auxiliary switch
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Screw connection
Weight 0.0220kg

Reviews

Be the first to submit a review

Trustpilot