Schneider Electric ZA2BV03 Indicator light round green PVC ring 1pc

Image Representative of Range

Schneider Electric ZA2BV03 Indicator light round green PVC ring 1pc

Order Code:

06-6789

Brand: Schneider Electric MPN: ZA2BV03 EAN-13: 3389110645361
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Schneider Electric ZA2BV03 indicator light features a green front ring made of PVC. This round indicator is designed for clear status indication in control panels or machinery. It is ideal for industrial environments where reliable visual signals are required.
Type Indicator light
Lamp/Lens Colour Green
Colour front ring Black
Colour lens Green
Construction type lens Round
Degree of protection (IP), front side IP65/IP67
Degree of protection (NEMA) 4X, 13
Height opening N/A
Hole diameter 22.5mm
IP Rating IP65
Material front ring Plastic
Max. temperature +70°C
Min. temperature -40°C
Recess diameter 22mm
Suitable for number of built-in signal lights 1
Type of lens High
Width opening N/A
With front ring true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot