Schneider Electric XVUC23 XVUC23 light green IP65 24V constant 1pc

Order Code:

06-6765

Brand: Schneider Electric MPN: XVUC23 EAN-13: 3606480555817
Qty Was Unit Price (Inc VAT)
1+ £38.32 £38.05
10+ £38.03 £37.75
15+ £37.74 £37.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Schneider Electric's XVUC23 is a continuous green light unit designed for use with 24 V DC/AC power systems. This product is ideal for signalling applications in industrial environments where clear visual indicators are needed. It provides reliable performance and easy integration into existing setups.
Type Continuous light
Supply Voltage 24V DC/AC
Colour Green
Degree of protection (IP) IP65
Degree of protection (NEMA) N/A
Energy efficiency rating n.rel.
Function Continuous light
Housing Colour Black
IP Rating IP65
Lamp Type LED
Length 50mm
Max. temperature +50°C
Min. temperature -25°C
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Outer Diameter 60mm
Power Consumption 1.2W
Recess diameter 60mm
Repetition frequency settable N/A
Voltage type AC/DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot