Schneider Electric XPSUAT13A3AP Safety Relay 24V LED indicator 45x100x120mm

Image Representative of Range

Schneider Electric XPSUAT13A3AP Safety Relay 24V LED indicator 45x100x120mm

MPN
XPSUAT13A3AP
EAN-13
3606489601690
Order Code
06-6755
Country of Origin
Indonesia
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £271.27 £269.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Schneider Electric XPSUAT13A3AP safety relay operates at 24 V DC/AC and includes three makers and one breaker. It features a single LED indicator and measures 45 x 100 x 120 mm. This device is typically used in personal safety equipment, access control systems, and industrial plant safety to ensure staff protection.
Type Safety relay
Connector Screw terminals
Control voltage 1 24 - 24V
Control voltage 2 N/A
Depth 120mm
Dim (W x H x D) 45 x 100 x 120 mm
Evaluation inputs 2-channel
Height 100mm
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 4
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 3
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 24V DC/AC
Operating voltage AC 50 Hz 24 - 24V
Operating voltage AC 60 Hz 24 - 24V
Operating voltage DC 24 - 24V
Performance level PL e
Performance level according to EN ISO 13849-1 Level e
Power Consumption 3W
Rated switch current 0.02A
Release-delay 0 - 900s
Safety integrity level SIL 3
Safety Rating 4
SIL according to IEC 61508 3
Stop category according to IEC 60204 0 + 1
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches true
Suitable for monitoring of optoelectronic protection equipment true
Suitable for monitoring of position switches true
Suitable for monitoring of proximity switches true
Suitable for monitoring of tactile sensors false
Suitable for monitoring of valves false
Suitable for rail mounting true
Supply voltage AC 50 Hz 24 - 24V
Supply voltage AC 60 Hz 24 - 24V
Supply voltage DC 24 - 24V
Type of control voltage 1 AC/DC
Type of control voltage 2 AC/DC
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 4
Voltage type (operating voltage) AC/DC
Voltage type (supply voltage) AC/DC
Width 45mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV true
With detachable clamps true
With feedback circuit true
With muting function false
With start input true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot