Schneider Electric XPSUAF13AP Safety relay 24V DC/AC LED indicator

Image Representative of Range

Schneider Electric XPSUAF13AP Safety relay 24V DC/AC LED indicator

MPN
XPSUAF13AP
EAN-13
3606489601614
Order Code
06-6753
Country of Origin
Indonesia
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £142.75 £141.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

The Schneider Electric XPSUAF13AP is a safety relay designed for industrial plant safety and staff protection, featuring an operating voltage of 24 V DC/AC and a compact size of 22.5 x 100 x 120 mm. It includes a single LED indicator to provide operational status. This safety equipment is typically used in access control systems and workplace safety applications.
Type Safety relay
Connector Screw terminals
Contact Type 3 makers
Control voltage 1 24 - 24V
Control voltage 2 24 - 24V
Depth 120mm
Dim (W x H x D) 22.5 x 100 x 120 mm
Evaluation inputs 2-channel
Height 100mm
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 3
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 24V DC/AC
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 24 - 24V
Performance level PL e
Performance level according to EN ISO 13849-1 Level e
Power Consumption 1.1W
Rated switch current 1.1A
Release-delay 0 - 0s
Safety integrity level SIL 3
Safety Rating 4
SIL according to IEC 61508 3
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits true
Suitable for monitoring of magnetic switches true
Suitable for monitoring of optoelectronic protection equipment true
Suitable for monitoring of position switches true
Suitable for monitoring of proximity switches true
Suitable for monitoring of tactile sensors false
Suitable for monitoring of valves false
Suitable for rail mounting true
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 24 - 24V
Type of control voltage 1 DC
Type of control voltage 2 DC
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 4
Voltage type (operating voltage) DC
Voltage type (supply voltage) DC
Weight 0
Width 22.5mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV true
With detachable clamps true
With feedback circuit true
With muting function false
With start input true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot