Schneider Electric XESD1291 Auxiliary switch 1 piece For contactors

Order Code:

17-5605

Brand: Schneider Electric MPN: XESD1291 EAN-13: 3389110641127
Qty Was Unit Price (Inc VAT)
1+ £162.67 £161.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Schneider Electric part number XESD1291 is an auxiliary switch comprised of circular contacts. This robust switch is designed to provide reliable electrical connectivity within a variety of applications, including control panels and electrical distribution systems, where auxiliary contact functions are necessary. The XESD1291 offers precision performance, ensuring effective operation as part of complex circuit configurations, helping to facilitate the seamless control and signal routing required in automation and industrial machinery. Its design is optimised for easy integration into existing setups, making it a versatile component for enhancing system functionality.
Type XESD1291
Colour Multicolour
Content 1
Lamp holder None
Model Top mounting and integrable
Mounting method Front fastening
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Product Type Auxiliary switch
Rated operation current Ie at AC-15, 230 V 3A
Type of electric connection Other

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot