Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric XB7EV04MP 230-240V Control Station Indicator Red LED

Order Code:  

64-9862

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XB7EV04MP  Copy to clipboard EAN-13: 3389110839760
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

A 230/240V AC red monolithic LED pilot light that is ideal for use as a control station indicator. The indicator has a 22mm mounting diameter.


  • Screw terminals
  • Long service life
  • Class II overvoltage category
  • EN/IEC, JIS C, CSA, UL Standards
Size 22mm
Colour Red
Bezel N/A
Intensity N/A
Voltage 230V
Current 27mA
View Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review