Schneider Electric XAPD1201 Enclosure grey plastic control device accessory

MPN
XAPD1201
EAN-13
3389118039759
Order Code
17-5604
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric XAPD1201, identified by part number 2922239, is a enclosure designed for control device applications, fabricated from robust grey plastic. This accessory serves as a protective housing, ensuring the durability and stability of control devices under various operational conditions. Its construction utilises high-quality materials to provide resistance to environmental stressors, enhancing the longevity and reliability of the housed devices. Typically utilised in industrial control panels, manufacturing machinery, and automation systems, the XAPD1201 enclosure maintains optimal performance and safety standards crucial for engineering environments.
IP Rating IP65/IP67
Type Enclosure
Colour Grey
Colour housing cover Grey
Construction type housing Surface mounting housing
Content 1
Degree of protection (NEMA) Other
Depth 51.5mm
Diameter openings 22.5mm
Enclosure Height 80mm
Enclosure Width 80
Height 80mm
Housing Material Zinc
Housing material quality Other
Number of command positions 1
Width 80mm

Reviews

Be the first to submit a review

Trustpilot