Schneider Electric XALD324 XALD mounting enclosure 1 piece(s)

Image Representative of Range

Schneider Electric XALD324 XALD mounting enclosure 1 piece(s)

MPN
XALD324
EAN-13
3389110114546
Order Code
06-6693
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Schneider Electric XALD324 is a durable mounting enclosure designed for reliable use in electrical control systems. It provides protection and organisation for electrical components, making it ideal for industrial and commercial applications. This product is known for its high-quality construction and ease of installation.
IP Rating IP65
Type Mounting enclosure
Colour housing cover Grey
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X, 13
Housing colour Grey
Housing Material Plastic
Number of command positions 3
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 2
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 0
Number of push buttons 3
Number of selector switches 0
Power Consumption N/A
Rated control supply voltage AC 50 Hz 120 - 600V
Rated control supply voltage AC 60 Hz 120 - 600V
Rated control supply voltage DC 125 - 600V
Suitable for emergency stop false

Reviews

Be the first to submit a review

Trustpilot