Schneider Electric XALD144E Harmony XB5 plastic body Housing 1pc(s).

MPN
XALD144E
EAN-13
3389110114058
Order Code
06-6691
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric's XALD144E is a robust housing unit designed for industrial control and automation applications. This durable enclosure provides excellent protection for electrical components. It is typically used in machinery and control panels to ensure reliable operation in challenging environments.
IP Rating IP66
Type Housing
Colour housing cover Grey
Degree of protection (NEMA) 4X, 13
Housing Colour Grey
Housing Material Plastic
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of indicator lights 0
Number of key switches 1
Number of mushroom-shaped push-buttons 0
Number of push buttons 0
Number of selector switches 0
Power Consumption N/A
Rated control supply voltage AC 50 Hz 120 - 600V
Rated control supply voltage AC 60 Hz 120 - 600V
Rated control supply voltage DC 125 - 600V
Suitable for emergency stop false

Reviews

Be the first to submit a review

Trustpilot