Schneider Electric XALD03 Control Station 3 Way Empty

MPN
XALD03
EAN-13
3389110114812
Order Code
64-9848
Country of Origin
Czech Republic

Discontinued


This empty 3 cut-out polycarbonate control station is designed for use with Ø 22mm control and signalling components such as pushbuttons, pilot lights, selector switches, emergency pushbuttons, key switches, etc. The enclosure has a light grey base and a dark grey lid and can be front or rear mounted.
  • Dimensions H x W x L 136 x 68 x 53mm
  • Knock-outs for cable entry
  • Overvoltage class II
  • Ambient temperature -40°C to +70°C
  • Standards UL, JIS C, EN/IEC, CSA

Enclosure modification


Type Control Switch Enclosures
Enclosure Length 68mm
Enclosure Width 68mm
Enclosure Height 136mm
Colour Light grey/dark grey
Material Polycarbonate
Colour housing cover Grey
Construction type housing Surface mounted housing
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Depth 53mm
Diameter openings 22.5mm
External Features 3 holes
Flame Resistance UL 508
Height 136mm
Housing Material Plastic
Housing material quality Acrylonitrile butadiene styrene (ABS)
IP Rating IP69
Number of command positions 3
Series XALD0
Width 68mm

Trustpilot