Schneider Electric XACB3291 Distribution board accessory 1pc

MPN
XACB3291
EAN-13
3389110470772
Order Code
06-6683
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £247.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Schneider Electric's XACB3291 is a distribution board accessory designed for efficient electrical distribution. It features high-quality materials for durability and reliability in various environments. Ideal for enhancing electrical systems, it is typically used in industrial and commercial settings.
IP Rating IP65
Type Distribution board accessories
Colour housing cover Yellow
Degree of protection (NEMA) 13
Depth 74.5mm
Height 265mm
Housing Material Plastic
Housing material quality Other
Number of command positions 2
Number of Speeds 1
Rated operation current Ie at AC-15, 600 V N/A
Suitable for emergency stop TRUE
Type of executable motions Transport - hoist
Width 85

Reviews

Be the first to submit a review

Trustpilot