Schneider Electric XACA49141 Distribution board accessory 1 pc plastic yellow

Order Code:

17-5603

Brand: Schneider Electric MPN: XACA49141 EAN-13: 3389110835625
  • Quickly find another product in this range by Content:

    1 4
Qty Unit Price (Ex VAT)
1+ £131.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Schneider Electric XACA49141 is a distribution board accessory crafted for reliable operations in various electrical environments. As an alternative description, this component is also known as 2933322. Designed from durable yellow plastic, the XACA49141 offers robust performance while ensuring safety through high visibility. It is well-suited for use in industrial control applications, where it serves to organise and distribute electrical circuits efficiently. This component is essential for engineers seeking to maintain orderly and secure distribution board configurations.
Type Distribution board accessories
Colour housing cover Yellow
Content 1
Degree of protection (IP) IP65
Degree of protection (NEMA) 13
Depth 107mm
Height 250mm
Housing Material Plastic
Housing material quality Other
IP Protection IP65
Number of command positions 4
Number of Speeds 2
Product Type Distribution board accessories
Rated operation current Ie at AC-15, 600 V 1.2
Suitable for emergency stop TRUE
Type of executable motions Transport - hoist
Width 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot