Schneider Electric XACA2073 Distribution board accessory 1 piece

MPN
XACA2073
EAN-13
3389110558890
Order Code
06-6677
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £89.49
10+ £82.02
100+ £70.77
500+ £58.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schneider Electric's XACA2073 distribution board accessory is a robust component designed for efficient management in electrical distribution systems. It features durable construction suited for industrial environments. This accessory is typically used for enhancing safety and functionality in control panels and switchgear assemblies.
IP Rating IP65
Type Distribution board accessories
Colour housing cover Yellow
Degree of protection (NEMA) 13
Depth 101mm
Height 295mm
Housing Material Plastic
Housing material quality Other
Number of command positions 2
Number of Speeds 2
Rated operation current Ie at AC-15, 600 V 1.2
Suitable for emergency stop TRUE
Type of executable motions Lift
Width 52

Reviews

Be the first to submit a review

Trustpilot