Schneider Electric TM3AI4 Modicon PLC add-on module 4 Analog inputs

MPN
TM3AI4
EAN-13
3606480648908
Order Code
06-6515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £248.06 £246.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric TM3AI4 is a PLC add-on module designed for enhancing automation systems. It features four analogue input channels suitable for various industrial processes. Typically used in manufacturing, this module enhances the functionality of programmable logic controllers.
Type PLC add-on module
Number of Analogue Inputs 4
Number of Analogue Outputs 4
Analogue inputs configurable false
Analogue outputs configurable false
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Degree of protection (IP) IP20
Degree of protection (NEMA) 2
Depth 70mm
Dim (W x D) 23.6 mm x 70 mm
Explosion safety category for dust None
Explosion safety category for gas None
Fieldbus connection over separate bus coupler possible false
Front built-in possible false
Height 90mm
Input signal, configurable false
Input, current true
Input, resistance thermometer false
Input, resistor false
Input, thermocouple false
Input, voltage true
IO link master false
IP Rating IP20
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Output signal configurable false
Output, current false
Output, voltage false
Performance level according to EN ISO 13849-1 None
Power Consumption 1.1W
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Resolution of the analogue inputs 12bit
Resolution of the analogue outputs N/A
SIL according to IEC 61508 None
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 24 - 24V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
System accessory false
Type of electric connection Screw connection
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 23.6mm

Reviews

Be the first to submit a review

Trustpilot