Schneider Electric RUMC21F7 DPDT 10A Relay 120VAC

MPN
RUMC21F7
EAN-13
3606480626616
Order Code
64-9797
Country of Origin
China

Discontinued


A 120V AC DPDT relay from the Schneider Electric Zelio RUM series. This universal electromechanical plug-in relay is designed for high rated current use. Ideal for use in industrial machines, building machinery, medical equipment, packaging machines, textile machines, HVAC, etc.


  • Rated current 10A
  • Cylindrical contacts
  • Lockable test button
  • Easy installation and maintenance
  • Standards EN/IEC, UL, CSA
Coil Resistance 72O
Coil Voltage (AC) 120V
Complete with socket false
Contact Configuration DPDT
Degree of protection (IP) IP40
Depth 56mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 56mm
Length 35mm
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +55°C
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 120 - 120V
Rated control supply voltage AC 60 Hz 120 - 120V
Rated control supply voltage DC N/A
Rated current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Relay technology category according to IEC 61810-7 RT I
Switching Power 2500VA
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
Width 35mm
With detachable clamps false
With forced-guided contacts true
With LED indication false

Trustpilot