Schneider Electric RSB2A080BD Interface relay Impulse Changeover Switches

MPN
RSB2A080BD
GTIN-14
13389110252368
Order Code
17-5600
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.10
100+ £37.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric RSB2A080BD, also known as 2923649, is a interface relay specifically designed for reliable signal switching applications. This robust device features an impulse changeover switch mechanism, ensuring precise control and operational efficiency. Engineered to integrate seamlessly within industrial automation systems, it is ideally suited for use in control panels, machine automation, and process control environments. The RSB2A080BD model offers consistent performance under demanding conditions, making it an excellent choice for electrical engineers seeking reliable equipment for enhancing system communication and functionality.
Type Other
Complete with socket FALSE
Content 10
Degree of protection (IP) IP20
Depth 15.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 29mm
IP Protection IP20
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Product Type Interface relay
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Relay technology category according to IEC 61810-7 RT I
Type of electric connection Other
Type of switch contact Other
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 12.5
With detachable clamps FALSE
With forced-guided contacts FALSE
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot