Schneider Electric RPM42FD Zelio Relay 4 contact 15 A 110 VDC LED 표시

Order Code:

06-6295

Brand: Schneider Electric MPN: RPM42FD EAN-13: 13389119402252
Qty Unit Price (Ex VAT)
1+ £172.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's RPM42FD is a high-performance relay designed for efficient and reliable electrical switching. With robust surge protection features, it's ideal for safeguarding sensitive equipment in industrial settings. Typically used in automation and control systems, this relay ensures optimal performance and protection.
Type High-performance relay
Complete with socket FALSE
Degree of protection (IP) IP40
Depth 53mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 27mm
Material contact Other
Material of contact insert Other
Material of contact surface Other
Max. starting current N/A
Nominal Current 15A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 110 - 110V
Relay technology category according to IEC 61810-7 RT I
Type of electric connection Plug-in connection
Type of switch contact Other
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 40
With detachable clamps TRUE
With forced-guided contacts TRUE
With LED indication TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot