Schneider Electric RGZE1S35M Relay Socket 77x15.8x62mm 1pc

Image Representative of Range

Schneider Electric RGZE1S35M Relay Socket 77x15.8x62mm 1pc

MPN
RGZE1S35M
EAN-13
3606480689437
Order Code
06-6277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 578 availableBack-order availability date - 14/11/2026

The Schneider Electric RGZE1S35M is a relay socket measuring 77 x 15.8 x 62 mm, designed for secure placement of relays. With robust construction, it provides reliable electrical connections in control systems. This component is ideal for industrial automation and machinery applications.
Type Relay socket
Color Anthracite (matt)
Connection Screw terminal
Depth 73mm
Dim (L x W x H) 77 x 15.8 x 62mm
Function extension possible true
Height 62mm
IP Rating IP20
Length 77mm
Maximum Temperature +70°C
Min. temperature -40°C
Mounting method DIN rail (top hat rail) 35mm
Mounting Type DIN rail
Number of pins 5
Type of electric connection Screw connection
Width 15.8mm
With detachable clamps true

Reviews

Be the first to submit a review

Trustpilot