Schneider Electric R9F23120 Circuit Breaker 1-phase 20A 230V

MPN
R9F23120
EAN-13
3606489590109
Order Code
06-6237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Schneider Electric manufactures the R9F23120, a 1-phase circuit breaker rated for 20 A at 230 V. This reliable device ensures electrical safety by preventing overloads and short circuits in residential and commercial environments. It is typically used in electrical distribution panels to protect lighting and outlet circuits.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) IP20
Depth 75mm
Dim (W x H x D) 18 x 85 x 75 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Model 1-phase
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.2W
Rated current 20A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot