Schneider Electric R9F23116 Circuit Breaker 16A 230V

MPN
R9F23116
EAN-13
3606489590093
Order Code
06-6235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

The Schneider Electric circuit breaker R9F23116 is rated for 16 A and 230 V, offering reliable protection for electrical circuits. It is designed to prevent overloads and short circuits in domestic and commercial applications. As a dependable component, it is ideal for ensuring safety in electrical installations.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 75mm
Dim (W x H x D) 18 x 85 x 75 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.6W
Rated current 16A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot