Schneider Electric R9F23106 Circuit Breaker 1-phase 6 A 230 V

MPN
R9F23106
EAN-13
3606489590062
Order Code
06-6231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Schneider Electric's R9F23106 is a 1-phase circuit breaker with a 6 A current rating and 230 V voltage capacity. This circuit breaker offers reliable protection for electrical circuits from overloads and short circuits. It is typically used in residential and light commercial applications to ensure electrical safety.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Colour Multicolour
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Depth 75mm
Dim (W x H x D) 18 x 85 x 75 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Model 1-phase
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.2W
Rated current 6A
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V AC
Voltage type AC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot