Schneider Electric R9D01616 Acti9 RCBO 16A modular circuit breaker white

MPN
R9D01616
EAN-13
3606489661977
Order Code
17-5598
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Schneider Electric R9D01616 is a modular Acti9 RCBO circuit breaker rated at 16A. This product, alternatively described as 2935033, integrates robust protection by combining the functions of a circuit breaker and a residual current device (RCD), suitable for applications where overcurrent and earth fault protection are crucial. Engineered for precision, it serves well in both residential and commercial electrical installations, ensuring reliability in safeguarding circuits against overloads and short circuits while providing protection from electric shocks. The unit's design aligns with modern electrical distribution systems, making it a versatile solution for maintaining circuit integrity in complex wiring setups.
Type Resi9 RCBO
Current Rating 16A
Tripping Characteristics B Curve
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 44.5mm
Colour Red
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-10mm²
Connectable conductor cross section solid-core 1-16mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Dimensions (L x W x H) 70.5 x 36 x 82 mm
Disconnection characteristic Undelayed
Flush-mounted installation false
Frequency 50 Hz
Height 82mm
IP Protection IP20
Leakage current type A
Length 70.5mm
Nominal Current 16A
Nominal current - rounded value 16A
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 4.3W
Product Type RCBO
Rated current 16A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 400V
Rated short-circuit breaking capacity according to EN 61009 6
Rated short-circuit breaking capacity according to IEC 60947-2 N/A
Rated short-circuit breaking capacity Icn according to EN 61009-1 6
Rated voltage 230V
Surge current capacity 0.25kA
Voltage type AC
Width 36mm
Width in number of modular spacings 2
With interlocking device TRUE

Reviews

Be the first to submit a review

Trustpilot