Schneider Electric PKN61B socket Flush-mount IP54 IK08 Blue 1pc

MPN
PKN61B
EAN-13
2050010581172
Order Code
06-6213
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Schneider Electric's PKN61B is a flush-mount socket designed for secure, reliable electrical connections. It boasts an IP54 protection rating and IK08 impact resistance, making it suitable for demanding environments. Typically used in industrial or commercial settings, it ensures durability and safety.
Type Flush-mount socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Anti-bacterial treatment false
Colour Blue
Colour of switch operator N/A
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M false
Concurrently switching neutral conductor false
Connection Type Screwed terminal
Depth 45.2mm
Device depth 45.2mm
Device height 85mm
Device width 65mm
Dim (W x H x D) 65 x 85 x 45.2 mm
Eject-mechanism false
Fault current protection false
For heavy conditions according to VDE false
Frequency 50 - 60Hz
Halogen free true
Height 85mm
IFTTT support available false
Impact strength IK09
Imprint/indication None
Insulated mounting false
IP Rating IP54, IK08
Label space/information surface true
Lockable false
Material Plastic
Material quality Thermoplastic
Max. current rating of USB power supply N/A
Metallic colour false
Min. depth of built-in installation box 47.2mm
Model Other
Mounting method Flush-mounted
Mounting Type Screw fastening
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) N/A
Number of active contacts (round) 2
Number of active contacts (square) N/A
Number of loop throughs N/A
Number of modules (module system) N/A
Number of Phases 1
Number of ports USB-A N/A
Number of ports USB-C N/A
Number of socket outlets switchable N/A
Number of units 1
Outlets 1
Overvoltage protection false
Protective contact Round
RAL-number (similar) N/A
Rated fault current N/A
Rotated central insert false
Special power supply No special power supply
Suitable for degree of protection (IP) IP54
Surface finishing Matt
Surface protection Untreated
Transparent false
Type of fastening Mounting with screw
Voltage Rating 250V
Width 65mm
With built-in bluetooth speaker false
With enhanced contact protection true
With function lighting false
With hinged lid true
With loop through function false
With miniature fuse false
With on/off switch false
With orientation lighting false
With signal lamp false
With Wi-Fi signal repeater false

Reviews

Be the first to submit a review

Trustpilot