Schneider Electric PKE32W435 CEE 32 A wall plug 415 V 3P+N+E

MPN
PKE32W435
EAN-13
3303432416676
Order Code
06-6211
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.46
10+ £50.62
100+ £49.25
500+ £47.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schneider Electric PKE32W435 is a CEE wall plug designed for high voltage applications, rated at 32 A and 415 V. It is a robust and reliable high voltage outlet ideal for industrial and commercial settings. Typical uses include connecting heavy machinery and equipment to a dedicated power source.
Type CEE wall plug
Current Rating 32A
Wire Gauge AWG 14
Gender Plug
Amperage according to UL/CSA (for UL-version) N/A
Clock Hour Position 6h
Connection system Screwed terminal
Construction type Surface mounted device plug
Contact Material N/A
Cores 5
Degree of protection (IP) IP44
Identification colour Red
IEC-amperage 32A
Insert direction Angled
IP Rating IP44
Material Plastic
Military model false
Number of Poles 5
Phase inverter false
RAL-number 7035
Rated frequency 50 - 60Hz
Rated voltage 380 - 415V
Surface coating contacts N/A
Type A Screws
Type B CEE plug
Voltage according to EN 60309-2 400 V (50+60 Hz) red
Voltage Rating 415V

Reviews

Be the first to submit a review

Trustpilot