Schneider Electric NSYVA274MA Window 95x78 mm Polycarbonate 1pc.

MPN
NSYVA274MA
EAN-13
3606480185311
Order Code
06-6203
Country of Origin
Spain
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.16 £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 18/07/2026

The Schneider Electric NSYVA274MA is a polycarbonate window with dimensions of 95 mm by 78 mm. This durable window serves as an enclosure accessory, providing visibility to interior components while protecting them. It is ideal for use in industrial and commercial settings to ensure equipment status can be monitored without opening the enclosure.
Type Window
Material Polycarbonate (PC)
Enclosure Height 78mm
Enclosure Width 95mm
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 25mm
Dimensions (W x H) 95 mm x 78 mm
Height 78mm
Hinging true
Width 95mm
Window pane material Plastic

Reviews

Be the first to submit a review

Trustpilot