Schneider Electric NSYTRV102 Screw Terminal 2 Position 10mm Grey

Order Code:

64-9782

Brand: Schneider Electric MPN: NSYTRV102 EAN-13: 3606480532092

Discontinued


A grey, DIN rail mounting 10mm² feed-through terminal from Schneider Electric's Linergy TR range.


  • Nominal cable cross section: 10mm²
  • Colour: grey
  • Terminal block type: feed-through
  • Mounting mode: clip-on
  • Terminal block level: 1
  • Length: 47.7mm
  • Schneider Electric type NSYTRV102
Type Terminal block
Width 10.2mm
Cable Cross-Section 10mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 10mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 10mm²
Connectable conductor cross section multi-wired 0.5 - 16mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Depth 47.7mm
Explosion-tested version Ex e true
Height 47.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Material insulation body Thermoplastic
Mounting method DIN rail (top hat rail) 35mm
Number of clamp positions per level 2
Number of Levels 1
Number of Terminals 2
Operating Temperature -40 - 130°C
Rated current In 57A
Rated voltage 1000V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Trustpilot