Schneider Electric NSYTBS19168T TeSys Wall Mount enclosure 192x164x87mm IP66

MPN
NSYTBS19168T
EAN-13
3606480165467
Order Code
06-6159
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schneider Electric NSYTBS19168T is a wall-mount enclosure featuring dimensions of 164 x 192 x 87 mm, made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) finish. It is designed for protecting electrical components and ensuring secure installations. This enclosure is typically used in industrial and commercial settings to safeguard sensitive equipment from environmental factors.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 164 x 192 x 87 mm
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 87mm
Enclosure Height 192mm
Enclosure Width 164mm
Extension possible false
Height 192mm
Housing Material Plastic
Impact strength IK07
Inner depth 80mm
IP Rating IP66
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door true
Type of covering Cover
Type of door None
Width 164mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot