Schneider Electric NSYTBS16128T TeSys LE Wall Mount enclosure 2 pcs IP66.

MPN
NSYTBS16128T
EAN-13
3606480165436
Order Code
06-6151
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Schneider Electric's NSYTBS16128T is a wall-mount enclosure made of Acrylonitrile Butadiene Styrene, with dimensions of 121 x 164 x 87 mm and a grey-white (RAL 7035) finish. This product is durable and comes in a convenient pack of two pieces. It is ideal for protecting electrical components in residential or commercial settings.
Type Wall-mount enclosure
Material Acrylonitrile butadiene styrene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 121 x 164 x 87 mm
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4
Depth 87mm
Enclosure Height 164mm
Enclosure Width 121mm
Extension possible false
Height 164mm
Housing Material Plastic
Impact strength IK07
Inner depth 80mm
IP Rating IP66
Material plate thickness cabinet 12.5mm
Material plate thickness door/cover 12.5mm
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets 2
Number of modules 0
Number of openings for flange plates 0
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection true
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door true
Type of covering Cover
Type of door None
Width 121mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot