Schneider Electric NSYTBP885 TeSys GF PC Casing IP66 IK08 grey-white

Order Code:

06-6147

Brand: Schneider Electric MPN: NSYTBP885 EAN-13: 3606480165597
Qty Unit Price (Ex VAT)
1+ £54.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Schneider Electric's NSYTBP885 is a polycarbonate casing with dimensions of 89 x 89 x 54 mm. It features a grey-white (RAL 7035) finish and is sold in a set of five pieces. This casing is typically used for protecting electronic components and organising wiring in industrial and commercial environments.
Type PC casing
Material Polycarbonate (PC)
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H x D) 89 x 89 x 54 mm
Built-in depth N/A
Circuit integrity None
Cover model Closed
Cover with overpressure release N/A
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 54mm
Enclosure Height 89mm
Enclosure Width 89mm
Extension possible false
Height 89mm
Housing Material Plastic
Impact strength IK08
Inner depth 47mm
Material plate thickness cabinet N/A
Material plate thickness door/cover N/A
Mounting method Surface mounted
Nominal current (In) N/A
Number of conduit inlets N/A
Number of modules N/A
Number of openings for flange plates N/A
Number of Rows N/A
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection N/A
Suitable for outdoor use true
Surface protection Untreated
Transparent cover/door false
Type of covering Cover
Type of door None
Width 89mm
Width in number of modular spacings N/A
With lock false
With mounting plate false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot