Schneider Electric NSYSBM20308 Spacial SBM Metal Ind Flat Box 200 x 300 x 80

MPN
NSYSBM20308
EAN-13
3606480520068
Order Code
32-6102
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.71
5+ £56.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Multipurpose flat face industrial box from the Schneider Electric Spacial SBM range, suitable for wall mounting.


  • Height 200mm
  • Width 300mm
  • Depth 80mm
  • Made from single piece sheet steel folded and welded
  • Polyester powder finish
  • IP66 protection
  • Colour: grey (RAL 7035)
  • Supplied with cover and 4 cover screws
  • Manufacturer's part NSYSBM20308
Type Metal enclosure
Enclosure Length 80mm
Enclosure Width 300mm
Enclosure Height 200mm
Colour Grey
Protection Rating IP66
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 80mm
EMC-version false
External Features Quarter-turn Lock
Floor standing wall model false
Freestanding false
Height 200mm
IK Rating IK10
Impact strength IK10
Intermediate mounting false
Internal Features None
Material Steel
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 N/A
Max. permitted load of the enclosure according to IEC 62208 50N
Max. permitted load of the mounting plate according to IEC 62208 200N
Mounting plate depth-adjustable false
Number of connector holes 0
Number of doors 1
Number of locks 0
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 300mm
With cover false
With door true
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot