Schneider Electric NSYS3D8620P Spacial enclosure 800x600x200mm IP66-rated steel

MPN
NSYS3D8620P
EAN-13
3606480158995
Order Code
06-6127
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/10/2026

The Schneider Electric NSYS3D8620P is a durable enclosure designed to protect electrical components. It features high resistance to dust and water, making it suitable for outdoor installations. This enclosure is typically used in industrial and commercial settings to safeguard electronic systems.
Type NSYS3D8620P
Colour Grey
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 200mm
EMC-version false
Floor standing wall model false
Freestanding false
Height 800mm
Impact strength IK10
Intermediate mounting false
Material Steel
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 50N
Max. permitted load of the enclosure according to IEC 62208 250N
Max. permitted load of the mounting plate according to IEC 62208 250N
Mounting plate depth-adjustable false
Number of connector holes 0
Number of doors 1
Number of locks 1
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Suitable for metrical mounting true
Suitable for outdoor set-up false
Suitable for wall built-in false
Suitable for wall mounting true
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 600mm
With cover false
With door true
With glazed door false
With mounting plate true
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot