Schneider Electric NSYS3D3420P, also referred to as the 2972455, represents a offering in their range of robust switchboard cabinets. This steel grey cabinet, with dimensions of 400x300 millimetres, provides a reliable and secure housing solution for electrical components and is particularly suited for both industrial and commercial applications where protection and organisation of electrical systems are paramount. Manufactured from durable materials to ensure longevity and resistance to harsh environments, this panel cabinet is engineered to meet stringent industry standards, making it an ideal choice for protecting sensitive equipment in sectors such as manufacturing, infrastructure, and utility services. As part of Schneider Electric commitment to quality, the NSYS3D3420P panel cabinet is designed with precision, ensuring ease of installation and maintenance for field engineers and system integrators.
| Type |
PanelSeT S3DB |
| Material |
Steel |
| Enclosure Length |
200mm |
| Enclosure Height |
300mm |
| Ingress Protection Rating |
IP66 |
| Colour |
Grey |
| Content |
1 |
| Corner model |
FALSE |
| Couplable |
FALSE |
| Degree of protection (NEMA) |
4X |
| Depth |
200mm |
| Dimensions |
(W x H x D) 400 x 300 x 200 mm |
| EMC-version |
false |
| Floor standing wall model |
false |
| Freestanding |
FALSE |
| Height |
300mm |
| IK Rating |
IK10 |
| Intermediate mounting |
FALSE |
| Material quality |
Other |
| Max. permitted load of the door(s) according to IEC 62208 |
50 |
| Max. permitted load of the enclosure according to IEC 62208 |
250 |
| Max. permitted load of the mounting plate according to IEC 62208 |
250 |
| Mounting plate depth-adjustable |
FALSE |
| Number of connector holes |
0 |
| Number of doors |
1 |
| Number of locks |
1 |
| Pitched roof |
FALSE |
| Pole fastening |
TRUE |
| Pre-stamping |
false |
| Product Type |
Switchboard cabinet |
| RAL-number |
7035 |
| Suitable for metrical mounting |
TRUE |
| Suitable for outdoor set-up |
TRUE |
| Suitable for wall built-in |
FALSE |
| Suitable for wall mounting |
TRUE |
| Surface finishing |
Powder coating |
| Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 |
N/A |
| Transparent cover |
false |
| Width |
400 |
| With cover |
false |
| With door |
true |
| With glazed door |
FALSE |
| With mounting plate |
TRUE |
| With rear door |
FALSE |
| With ventilation door |
FALSE |