Schneider Electric NSYPFCX Spacial Wall Mount Stainless Steel Bracket Set

MPN
NSYPFCX
EAN-13
3606480154867
Order Code
06-6119
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.57
15+ £18.46
25+ £18.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric provides the NSYPFCX wall mount, constructed from stainless steel. This enclosure accessory is designed for robust and secure mounting. Typically used in industrial settings, it ensures reliable support for various electrical components.
Type Wall mount
Accessory true
Depth 12mm
Height 74mm
Material Stainless steel
Spare part false
Type of accessory/spare part Fastening parts/-set
Weight 0.3kg
Width 42mm

Reviews

Be the first to submit a review

Trustpilot