Schneider Electric NSYPFCR Spacial Wall Mount steel 4 brackets

MPN
NSYPFCR
EAN-13
3606480211522
Order Code
06-6117
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.69
15+ £9.54
25+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's NSYPFCR is a steel wall mount accessory designed for enclosure applications. It is typically used to securely attach enclosures to walls in various industrial and commercial settings. This durable component ensures stability and protection for sensitive equipment.
Type Wall mount
Accessory true
Depth 12mm
Height 74mm
Material Steel
Spare part false
Type of accessory/spare part Other
Weight 0.28kg
Width 42mm

Reviews

Be the first to submit a review

Trustpilot