Schneider Electric NSYNM6 M6 Standard Nut for Vertical Aluminium Rails - 100pc

MPN
NSYNM6
EAN-13
3606480183904
Order Code
06-6115
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.45 £22.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Schneider Electric NSYNM6 slider nut is made from steel and comes in a pack of 100 pieces. It is ideal for securely fastening components within electrical enclosures. This product is often used in industrial applications where reliable and durable mounting solutions are required.
Type Slider nut
Colour Zinc
Halogen free true
Height 4mm
Left-handed thread false
Material Steel
Material quality Other
Model Other
Outer diameter N/A
Pitch thread 1mm
RAL-number N/A
Screwing system Other
Self-locking false
Surface protection Galvanic/electrolytic zinc plated
Thread per inch N/A
Thread Size M6
Thread size (imperial) N/A
Thread size (metric) 6
Thread Type Metric
Weldable true
With flange false
With nylon ring false
Wrench width 10mm

Reviews

Be the first to submit a review

Trustpilot